Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Test Leads & Test Lead Kits
Test Leads
Mueller Electric Test lead, 300V, Red, 30cm Lead Length
RS Stock No.:
888-4477
Mfr. Part No.:
BU-7070-B-12-2
Manufacturer:
Mueller Electric
View all Test Leads
Discontinued product
RS Stock No.:
888-4477
Mfr. Part No.:
BU-7070-B-12-2
Manufacturer:
Mueller Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Non Compliant
Statement of conformity
COO (Country of Origin):
US
Mueller Stackable Dual Banana Plug w/RG58
Range of stackable dual banana test leads from Mueller offers the user a durable testing solution for use within for a wide variety of applications
Available in red and black
Rated at 300VRMS
Shielded RG58 Mil-C Cable
Attribute
Value
Lead Length
30cm
Colour
Red
Voltage Rating
300V
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper (Spring)
Insulation Material
PP