- RS Stock No.:
- 888-4143
- Mfr. Part No.:
- BU-4061-M-39-2
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4143
- Mfr. Part No.:
- BU-4061-M-39-2
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Mueller Test Prod to Banana plug Lead
Premium test probe with a 4mm banana plug connection which is compatible with a variety of applications
Flexible 18AWG 1.2m lead
Available both straight and angled, both with and without plug silicone sleeving
Stainless steel safety test probe available
Available both straight and angled, both with and without plug silicone sleeving
Stainless steel safety test probe available
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 20A |
Colour | Red |
Voltage Rating | 1kV |
Connector A Gender | Male |
Insulation Material | Silicone |
Minimum Operating Temperature | -80°C |
Operating Temperature Range | -80 → +150 °C |
Maximum Operating Temperature | +150°C |