Staubli Test lead, 8A, 1kV, 21cm Lead Length
- RS Stock No.:
- 288-1915
- Distrelec Article No.:
- 140-22-389
- Mfr. Part No.:
- 66.9394-20021
- Manufacturer:
- Staubli
Subtotal (1 unit)**
MYR97.30
Temporarily out of stock - back order for despatch 07/11/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR97.30 |
**price indicative
- RS Stock No.:
- 288-1915
- Distrelec Article No.:
- 140-22-389
- Mfr. Part No.:
- 66.9394-20021
- Manufacturer:
- Staubli
Related links
- Staubli Test lead 1kV 1.5m Lead Length
- Staubli Test lead 1kV 1.5m Lead Length
- Staubli Test Leads 1kV 2m Lead Length
- Staubli Test lead 1kV 2m Lead Length
- Staubli Test lead 1kV 2m Lead Length
- Staubli Test lead 30V ac 2m Lead Length
- Staubli Test lead 1kV 500mm Lead Length
- Staubli Test lead 1kV 500mm Lead Length