Phoenix Contact, KGS MSTB ABS Terminal Block Housing, Cable Mount

N

Subtotal (1 pack of 10 units)*

MYR2,984.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +MYR2,984.08MYR298.408

*price indicative

RS Stock No.:
517-540
Mfr. Part No.:
1805589
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

KGS MSTB

Material

ABS

Mounting Type

Cable Mount

COO (Country of Origin):
PL
The Phoenix Contact cable housing is designed to deliver exceptional performance and reliability within the KGS-MSTB 2.5 series. With a width of 19.8 mm, this product caters to various mounting needs while ensuring secure cable management. Constructed from ABS insulating material, it not only provides robust protection against environmental factors but also boasts a flammability rating according to UL 94 HB, ensuring compliance with stringent safety standards. The housing accommodates 17 positions, making it a versatile choice for different configurations. Perfect for industrial applications, this cable housing combines functionality with ease of use, ensuring that your cabling solutions are both efficient and dependable.

Designed for optimal compatibility with the KGS-MSTB series
Lightweight construction enhances handling and installation
Robust material provides excellent durability in various environments
Offers a tightening torque of 0.3 Nm for secure attachment
Sustainable design meets EU RoHS requirements without exemptions
Classified within ECLASS and ETIM for easy identification and compliance

Related links