- RS Stock No.:
- 391-0821
- Mfr. Part No.:
- BOXTC-6
- Manufacturer:
- Toyogiken
18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR139.46
Units | Per Unit |
1 + | MYR139.46 |
- RS Stock No.:
- 391-0821
- Mfr. Part No.:
- BOXTC-6
- Manufacturer:
- Toyogiken
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Box terminal BOXTC series
Small and lightweight thanks to integrated box and terminal block construction
Can be stacked two or three high
Can be stacked two or three high
Standards
IP65 protection class (IEC standard)
Specifications
Attribute | Value |
---|---|
Series | BOXTC |
Material | Nylon |
Mounting Type | Cable Mount |
Maximum Operating Temperature | 60.0°C |
Minimum Operating Temperature | -25.0°C |