- RS Stock No.:
- 268-1651
- Mfr. Part No.:
- 1600480000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 06/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR64.42
Units | Per Unit | Per Pack* |
5 + | MYR64.42 | MYR322.10 |
*price indicative |
- RS Stock No.:
- 268-1651
- Mfr. Part No.:
- 1600480000
- Manufacturer:
- Weidmüller
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Weidmuller Clamping Yoke, Steel Material, 9g Weight - ZB Series - 1600480000
Ensure your terminal block's electrical connections hang on tight with this clamping yoke from Weidmuller. It helps to keep a conductor in close contact with a current bar, so it minimises the risk of power problems in your circuit. A robust steel construction means the unit stands up to impact and wear, so it's suitable for use in harsh industrial settings. Thanks to its compact dimensions of 18.5 (H) x 14.5 (W) x 26mm (D), you can rest assured this clamping yoke takes up minimal space on your board.
Features & Benefits
• Supplied in a pack of five to ensure you have enough at hand for multiple jobs
• Light weight of 9g puts minimal strain on your PCB
• Simple manual mounting for quick and easy installation
• Suitable for use in harsh environments, as it performs reliably in temperatures between -25°C and +55°C
• Light weight of 9g puts minimal strain on your PCB
• Simple manual mounting for quick and easy installation
• Suitable for use in harsh environments, as it performs reliably in temperatures between -25°C and +55°C
Applications
• Oil and gas industries
• Automotive manufacturing
• Mining and minerals processing
• Automated assembly lines
• Automotive manufacturing
• Mining and minerals processing
• Automated assembly lines
What size cables are compatible with this clamping yoke?
It's suitable for use with cables ranging in diameter from 3 to 8mm, so it's a versatile piece of kit.
Specifications
Attribute | Value |
---|---|
Accessory Type | Clamping Yoke |
Series | KLBUE |
For Use With | Terminal Block |
Mounting Type | Snap-In |
Colour | Silver |
Material | Steel |
Pitch | 13mm |