Phoenix Contact Mounting Material for use with for use with Terminal Blocks
- RS Stock No.:
- 254-4809
- Mfr. Part No.:
- 2853899
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)**
MYR175.19
Temporarily out of stock - back order for despatch 04/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR17.519 | MYR175.19 |
**price indicative
- RS Stock No.:
- 254-4809
- Mfr. Part No.:
- 2853899
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Accessory Type | Mounting Material | |
For Use With | Terminal Block | |
Mounting Type | Screw Mount | |
Wire Size | 2.5 - 10 mm2 | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Accessory Type Mounting Material | ||
For Use With Terminal Block | ||
Mounting Type Screw Mount | ||
Wire Size 2.5 - 10 mm2 | ||
Related links
- Phoenix Contact Mounting Material, For Use With Automatic Stripping Device
- Phoenix Contact Mounting Material, Shell Size 2mm for use with RC...
- Phoenix Contact W-RBO 10 Series Mounting Material for Use with DIN...
- Phoenix Contact Mounting Material Torque Screwdriver
- Phoenix Contact PPS Series Mounting Material For Use With Profile...
- Phoenix Contact, CF 1000-10 LZT6 Mounting Material
- Phoenix Contact Mounting flange for use with PC 4/...-STF-7.62
- Phoenix Contact PT-IL Series Mounting Material