- RS Stock No.:
- 197-9575
- Mfr. Part No.:
- 0319160000
- Manufacturer:
- Weidmüller
In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR2.255
Units | Per Unit | Per Pack* |
10 + | MYR2.255 | MYR22.55 |
*price indicative |
- RS Stock No.:
- 197-9575
- Mfr. Part No.:
- 0319160000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Standard Terminals, End Covers, and Jumper Bars
Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.
Note
TSCH small partitions fit SAK 2.5, 5, 6N, 10 and 16 standard terminals.,Stock No.s 425-639 and 425-645 do not have DEMKO Approval
Approvals
CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO
Approvals
n/a
Standards
B 5825:1980; EN 50035
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specifications
Attribute | Value |
---|---|
Accessory Type | Partition Plate |
Series | TSCH |
For Use With | Terminal Block |
Hazardous Area Certification | ATEX |