- RS Stock No.:
- 181-3914
- Mfr. Part No.:
- 07.300.2753.0
- Manufacturer:
- Wieland
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR3.078
Units | Per Unit | Per Pack* |
10 - 740 | MYR3.078 | MYR30.78 |
750 - 3990 | MYR3.005 | MYR30.05 |
4000 + | MYR2.874 | MYR28.74 |
*price indicative |
- RS Stock No.:
- 181-3914
- Mfr. Part No.:
- 07.300.2753.0
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Modular PCB Screw Terminals
Modular PCB screw terminal system utilising rising clamp technology rated to 30A
Snap together terminals (in bags of 10) can be stacked together for a 7.5mm pitch, or with spacers for a 10mm pitch
Voltage Rating 7.5 pitch(500V), 10 pitch(690V)
Option marking tags, which clip onto the housing, provide terminal identification
Wire acceptance 4mm²
Rec. PCB hole dia. 1.3mm
Temperature Rating 115°C
Snap together terminals (in bags of 10) can be stacked together for a 7.5mm pitch, or with spacers for a 10mm pitch
Voltage Rating 7.5 pitch(500V), 10 pitch(690V)
Option marking tags, which clip onto the housing, provide terminal identification
Wire acceptance 4mm²
Rec. PCB hole dia. 1.3mm
Temperature Rating 115°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Frame |
Series | 8375 |