- RS Stock No.:
- 185-3017
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR260.85
Units | Per Unit |
1 + | MYR260.85 |
- RS Stock No.:
- 185-3017
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO RTD Extension Cable – 4 core, PFA, 5m
Introducing the range of RS PRO Platinum Resistance thermometer extension cables, ideal for use as a general-purpose extension wire and can be used to extend 2, 3 or 4 wire RTD configurations, this cable also comes in a 6 core variation that can be used to extend 2 x 3 wire duplex (dual element) configurations. The material of this extension cable offers high flexibility and is waterproof.
Most commonly used with the Pt100Ω thermometers but also suitable with other types such as Pt130, Pt500 & Pt1000Ω.
This extension cable has 4 cores, extruded PFA Teflon® insulated with 7/0.2mm tin plated copper conductors. The cores are twisted with polyester tape and nylon cord followed by a tin plated copper conductors twisted together with PFA insulated outer jacket. The silicone rubber material of the jacket offers heat resistance to 260°C has good electrical and mechanical properties, highly flexible, resistant to oils, acids and other adverse fluids.
The cores are colour coded with 2 x Red and 2 x White with a black outer jacket and are supplied in 5, 10, 25, 50 and 100 metre reel lengths. The 6 core option comes in 25 and 50 metre reels.
Most commonly used with the Pt100Ω thermometers but also suitable with other types such as Pt130, Pt500 & Pt1000Ω.
This extension cable has 4 cores, extruded PFA Teflon® insulated with 7/0.2mm tin plated copper conductors. The cores are twisted with polyester tape and nylon cord followed by a tin plated copper conductors twisted together with PFA insulated outer jacket. The silicone rubber material of the jacket offers heat resistance to 260°C has good electrical and mechanical properties, highly flexible, resistant to oils, acids and other adverse fluids.
The cores are colour coded with 2 x Red and 2 x White with a black outer jacket and are supplied in 5, 10, 25, 50 and 100 metre reel lengths. The 6 core option comes in 25 and 50 metre reels.
Features and Benefits
This RS PRO cable has extruded PFA Teflon® construction and is for extending Platinum Resistance Thermometers
This type of extension cable has an excellent temperature range, from –75°C to +260°C
Can be used with 2,3 or 4 wire RTD configurations, 6 core option can be used to extend 2 x 3 wire duplex configurations
Versatile and can be used with many types of thermometres such as Pt100Ω Pt130, Pt500 & Pt1000Ω
This makes for a great general purpose cable as it is highly flexible and waterproof as well able to protect your wires from oils, acids and any other fluid it may come into contact with
Silicone rubber insulated outer jacket gives this type of cable an extra layer of protection making the cable durable and reliable
This type of extension cable has an excellent temperature range, from –75°C to +260°C
Can be used with 2,3 or 4 wire RTD configurations, 6 core option can be used to extend 2 x 3 wire duplex configurations
Versatile and can be used with many types of thermometres such as Pt100Ω Pt130, Pt500 & Pt1000Ω
This makes for a great general purpose cable as it is highly flexible and waterproof as well able to protect your wires from oils, acids and any other fluid it may come into contact with
Silicone rubber insulated outer jacket gives this type of cable an extra layer of protection making the cable durable and reliable
Applications
Thermometers are used in a variety of workplaces and also for home uses as well. This type of cable can add additional flexibility and versatility to a platinum resistance thermometer and are offered in a range of different lengths, 5, 10 and 25 metres to suit any combination and application they are needed for. Thermometer extension cables can often be found in:
Scientific Labratories
Thermostats in homes and offices
Manufacturing, engineering and production environments
Scientific Labratories
Thermostats in homes and offices
Manufacturing, engineering and production environments
Product codes for 4 core reels
10m - 6118078
25m - 6118090
50m - 8275827
100m - 8275836
25m - 6118090
50m - 8275827
100m - 8275836
Product codes for 6 core reels
25m - 6118107
50m - 8275839
50m - 8275839
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Length | 5m |
Insulation Material | PFA |
Thermocouple Type | RTD |
Maximum Operating Temperature | +260°C |
Core Strands | 7/0.2mm |
Number of Strands | 4 |