ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- RS Stock No.:
- 596-837
- Mfr. Part No.:
- TD2847
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR1,681.91
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,681.91 |
*price indicative
- RS Stock No.:
- 596-837
- Mfr. Part No.:
- TD2847
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt1000 | |
| Output Type | Analogue | |
| Supply Voltage | 32 V dc | |
| Diameter | 50.5 mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt1000 | ||
Output Type Analogue | ||
Supply Voltage 32 V dc | ||
Diameter 50.5 mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display is designed to deliver precise temperature measurements for liquids and gases across a broad range of applications. With an impressive measuring range of -50 to 150 °C, it ensures exceptional accuracy and reliability. The device features a 7-segment LED display, allowing for easy monitoring of temperature readings in both °C and °F. Built to withstand harsh industrial environments, it offers IP67, IP68, and IP69K protection ratings, making it suitable for demanding conditions. Incorporating an analogue output with IO-Link compatibility, this transmitter facilitates seamless integration into existing systems.
Compact and robust design made for industrial application
Analogue current output of 4 to 20 mA ensures reliable data transmission
IO-Link communication interface for enhanced connectivity and configurability
Precision analogue output accuracy of ± 0.3 K + (± 0.1 % MS) for dependable readings
Analogue current output of 4 to 20 mA ensures reliable data transmission
IO-Link communication interface for enhanced connectivity and configurability
Precision analogue output accuracy of ± 0.3 K + (± 0.1 % MS) for dependable readings
