ifm electronic TD2 Temperature Transmitter Pt 1000 Input, 18 → 32 V
- RS Stock No.:
- 596-585
- Mfr. Part No.:
- TD2257
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR1,594.29
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,594.29 |
*price indicative
- RS Stock No.:
- 596-585
- Mfr. Part No.:
- TD2257
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt 1000 | |
| Output Type | 4 - 20 mA | |
| Supply Voltage | 18 → 32 V | |
| Diameter | 50 mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt 1000 | ||
Output Type 4 - 20 mA | ||
Supply Voltage 18 → 32 V | ||
Diameter 50 mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD2 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display is designed for precise temperature measurement within a range of -50 to 150 °C (-58 to 302 °F). This sophisticated device features a robust design with a cylindrical stainless steel housing, making it suitable for both liquids and gases under high-pressure conditions. With an IO-Link communication interface, this transmitter offers flexibility in configuration and integration into modern automation systems, ensuring accurate and reliable performance in various applications. Its 7-segment LED display provides clear readability of temperature readings, while the short-circuit and overload protections enhance the durability and longevity of the device in demanding environments.
Offers a measuring range of -50 to 150 °C for versatile applications
Features a resolution of 0.04 K for precise temperature output
Includes an analogue current output from 4 to 20 mA for seamless integration
Built with IP 67, IP 68, and IP 69K protection ratings for durability in various conditions
Features a resolution of 0.04 K for precise temperature output
Includes an analogue current output from 4 to 20 mA for seamless integration
Built with IP 67, IP 68, and IP 69K protection ratings for durability in various conditions
Related links
- ifm electronic TD2 Temperature Transmitter Pt 1000 Input, 18 → 32 V
- ifm electronic TA1 Temperature Transmitter Pt 1000 Input, 18 → 32 V
- ifm electronic TCC Temperature Transmitter Pt 1000 Input, 18 → 32 V
- ifm electronic TAD Temperature Transmitter Pt 1000 Input, 18 → 32 V
- ifm electronic TA2 Temperature Transmitter Pt 1000 Input, 18 → 32 V
- ifm electronic TU3 Temperature Transmitter Pt 1000 Input, 8 → 32 V
- ifm electronic TU4 Temperature Transmitter Pt 1000 Input, 8 → 32 V
- ifm electronic TU5 Temperature Transmitter Pt 1000 Input, 8 → 32 V
