ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- RS Stock No.:
- 596-165
- Mfr. Part No.:
- TD2947
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR1,764.71
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,764.71 |
*price indicative
- RS Stock No.:
- 596-165
- Mfr. Part No.:
- TD2947
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt1000 | |
| Output Type | Analogue | |
| Supply Voltage | 32 V dc | |
| Diameter | 6 mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt1000 | ||
Output Type Analogue | ||
Supply Voltage 32 V dc | ||
Diameter 6 mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display is engineered for precision in monitoring temperatures of liquids and gases in diverse applications. Featuring a robust design for tough environments, this reliable transmitter integrates a clear 7-segment LED display for easy readability. With its ability to handle measuring ranges from -50 to 150 °C, the device ensures accuracy and stability, essential for critical processes. Its communication interface, IO-Link, enables seamless data transfer and configuration, making it a perfect fit for modern automated systems. The transmitter is built with stainless steel for durability and protection against water and dust, fulfilling IP 67, IP 68, and IP 69K standards, providing peace of mind for operators.
Robust design suitable for harsh industrial environments
7-segment LED display enhances visibility in various conditions
Wide temperature measuring range from -50 to 150 °C ensures versatility
IO-Link communication interface enables efficient data handling and configuration
7-segment LED display enhances visibility in various conditions
Wide temperature measuring range from -50 to 150 °C ensures versatility
IO-Link communication interface enables efficient data handling and configuration
