ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc

N

Subtotal (1 unit)*

MYR1,573.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,573.76

*price indicative

RS Stock No.:
596-127
Mfr. Part No.:
TD2247
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Input Type

Pt1000

Output Type

Analogue

Supply Voltage

32 V dc

Diameter

6 mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

150°C

Series

TD

COO (Country of Origin):
US
The ifm electronic temperature transmitter with display provides precise temperature measurements for both liquids and gases within a range of -50 to 150 °C. Designed for demanding industrial environments, this device features a robust clamp adapter process connection and an installation length of 150 mm, facilitating easy integration into existing systems. With a 7-segment LED display, users can quickly read temperature values in both Celsius and Fahrenheit, ensuring maximum usability. The inclusion of IO-Link communication allows for flexible configuration and seamless data transmission, making this transmitter an excellent choice for effective temperature monitoring in various applications.

Measuring element comprises 1 x Pt 1000 for high accuracy
Compatible with challenging conditions, boasting a pressure rating of 160 bar
Resilient against extreme temperatures, operating effectively from -25 to 80 °C
IP 67, IP 68, and IP 69K protection ensure durability in harsh environments