SKF K Flat Head RTD Temperature Probe Temperature Probe, 400mm Length
- RS Stock No.:
- 308-829
- Mfr. Part No.:
- TWIM 15-3
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,357.68
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,357.68 |
*price indicative
- RS Stock No.:
- 308-829
- Mfr. Part No.:
- TWIM 15-3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Sensor Type | K | |
| Probe Type | RTD Temperature Probe | |
| Probe Tip Type | Flat Head | |
| Probe Length | 400mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Sensor Type K | ||
Probe Type RTD Temperature Probe | ||
Probe Tip Type Flat Head | ||
Probe Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SKF magnetic temperature probe it is 400 mm cable and k-type suitable for TWIM 15/230V and TWIM 15/110V portable induction heater.
Product net weight 0.03 kg
