- RS Stock No.:
- 709-2829
- Mfr. Part No.:
- AD597AHZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-2829
- Mfr. Part No.:
- AD597AHZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
AD595...AD597 Thermocouple Amplifiers, Analog Devices
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.
AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°C
AD595 for type K thermocouples, optimised operating temperature range 0°C to 50°C
AD596 for type J thermocouples, optimised operating temperature range 25°C to 100°C
AD597 for type K thermocouples, optimised operating temperature range 25°C to 100°C
All versions have a measurement range equal to the full range of the relevant thermocouple type.
AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°C
AD595 for type K thermocouples, optimised operating temperature range 0°C to 50°C
AD596 for type J thermocouples, optimised operating temperature range 25°C to 100°C
AD597 for type K thermocouples, optimised operating temperature range 25°C to 100°C
All versions have a measurement range equal to the full range of the relevant thermocouple type.
Thermocouple Amplifiers
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Analogue |
Interface Type | Analogue |
Accuracy | ±4°C |
Mounting Type | Through Hole |
Pin Count | 10 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 → +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 5 V |
Maximum Operating Supply Voltage | 30 V |
Package Type | TO-100 |
Length | 9.4mm |
Height | 4.7mm |
Width | 9.4mm |
Dimensions | 9.4 x 9.4 x 4.7mm |
Sensor Gain | 10mV/°C |