Seeed Studio Temperature and Humidity Sensor, ±0.2 %RH, ±1.5 %RH
- RS Stock No.:
- 238-5399
- Mfr. Part No.:
- 114991730
- Manufacturer:
- Seeed Studio
Price Each
MYR451.13
units | Per Unit |
1 - 4 | MYR451.13 |
5 - 9 | MYR435.34 |
10 + | MYR433.08 |
- RS Stock No.:
- 238-5399
- Mfr. Part No.:
- 114991730
- Manufacturer:
- Seeed Studio
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Seeed Studio SenseCAP Wireless Air Temperature and Humidity Sensor measures temperature and humidity in the atmosphere. It's designed with a 2-in-1 sensor, a custom battery and an IP66 enclosure, optimized for outdoor use cases that need reliable data collection over years. It measures temperature and humidity in the atmosphere at the range of -40℃ to 85℃ and 0 to 100 %RH (non-condensing) respectively. With a high-precision measurement chip, this sensor features stability and reliability, making it widely applicable in industrial environmental sensing scenarios. This device incorporates a built-in LoRa transmitter based on SX1276 for long-range transmission, a 2-in-1 sensor, and a custom battery. It is specifically designed and optimized for use cases powering end devices by batteries for years. To minimize the power consumption, the device wakes up, transmits the collected temperature and humidity data to the gateway, and then goes back to sleep.
Support LoRaWAN protocol Class A
High reliability and stability
Ultra-wide-distance transmission 10km in line of sight scene, 2 km in urban scenes
Battery life ≥ 8 years
Rapid installation and deployment
Specifications
Attribute | Value |
Sensor Function | Temperature & Humidity |
Accuracy | ±0.2 %RH, ±1.5 %RH |
Operating Temperature Range | -40 → 85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |