- RS Stock No.:
- 183-7217
- Mfr. Part No.:
- BPS230-D3P0-S10E
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 183-7217
- Mfr. Part No.:
- BPS230-D3P0-S10E
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Accuracy: ±3.0 % RH
Operating range: 0 to 100 % RH
Temperature range: -30 °C to +100 °C
Supply voltage range: 1.62 to 5.5 VDC
Output: Digital I2C(temperature and humidity)
High reliability and stable performance over the life of the sensor
High sensitivity for relative humidity sensing
Low voltage operation capability
Extremely small package size (2.0 mm x 2.0 mm x 0.75 mm)
Low current consumption for battery supported applications
Applications
Industrial
HVAC—RH and temperature
monitoring
Food processing
Equipment cabinets
Agriculture field and silo sensors
Packaging automation
Medical Devices (low/medium risk)
Portable oxygen generators
Nebulizer
CPAP equipment
Gas chromatography equipment
Consumer
White goods
Office automation
Operating range: 0 to 100 % RH
Temperature range: -30 °C to +100 °C
Supply voltage range: 1.62 to 5.5 VDC
Output: Digital I2C(temperature and humidity)
High reliability and stable performance over the life of the sensor
High sensitivity for relative humidity sensing
Low voltage operation capability
Extremely small package size (2.0 mm x 2.0 mm x 0.75 mm)
Low current consumption for battery supported applications
Applications
Industrial
HVAC—RH and temperature
monitoring
Food processing
Equipment cabinets
Agriculture field and silo sensors
Packaging automation
Medical Devices (low/medium risk)
Portable oxygen generators
Nebulizer
CPAP equipment
Gas chromatography equipment
Consumer
White goods
Office automation
Specifications
Attribute | Value |
---|---|
Output Type | Digital |
Interface Type | I2C |
Accuracy | ±3%RH |
Mounting Type | Surface Mount |
Pin Count | 6 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 to +105 °C |
Maximum Operating Temperature | +105 °C |
Minimum Operating Supply Voltage | -0.3 V |
Maximum Operating Supply Voltage | 7 V |
Package Type | SMD |
Length | 2mm |
Height | 0.75mm |
Series | BPS230 |
Width | 2mm |
Dimensions | 2 x 2 x 0.75mm |
Resolution | 0.1 %RH |