- RS Stock No.:
- 160-9817
- Mfr. Part No.:
- TMP06BKSZ-500RL7
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-9817
- Mfr. Part No.:
- TMP06BKSZ-500RL7
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TMP05/06 Digital Temperature Sensors
The TMP05/06 series of monolithic digital temperature sensors generate a pulse width modulated output that varies in direct proportion to the ambient temperature of a device. The sensors have three modes of operation;
-Continuously converting mode
-Daisy-chain mode
-One shot mode
Applications include thermal protection, environmental control and industrial process control.
-Continuously converting mode
-Daisy-chain mode
-One shot mode
Applications include thermal protection, environmental control and industrial process control.
Features;
3 operation modes
-40°C to +150°C temperature range
3 V to 5.5 V power supply range
CMOS-/TTL compatible
Temperature & Humidity Sensors, Analog Devices
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Open Drain |
Interface Type | Digital PWM |
Accuracy | ±1°C |
Mounting Type | Surface Mount |
Pin Count | 5 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 to +150 °C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SC-70 |
Length | 2.2mm |
Height | 1mm |
Width | 1.35mm |
Dimensions | 2.2 x 1.35 x 1mm |