TE Connectivity G-NIMO Series Temperature Sensor, Digital Output, Surface Mount, I2C, ±0.2°C, 8 Pins
- RS Stock No.:
- 146-8246
- Mfr. Part No.:
- G-NIMO-003
- Manufacturer:
- TE Connectivity
17582 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR15.60
Units | Per Unit | Per Pack* |
2 + | MYR15.60 | MYR31.20 |
*price indicative |
- RS Stock No.:
- 146-8246
- Mfr. Part No.:
- G-NIMO-003
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The TSYS02D is a single chip, temperature sensor. It provides factory calibrated data corresponding to the measured temperature. The data is provided via I2C interface. The temperature range is -40°C ... +125°C while the resolution is 0.01°C. The TSYS02D can be interfaced to any microcontroller by an I2C interface. The TDFN8 package provides smallest size and very fast time response.
High Accuracy Temperature Sensor
16 bit Resolution
High Speed, low Response Time
Low Power Consumption
I2C Interface
Small TDFN8 Package
High Accuracy ±0.2°C @ Temp.: -5°C ... +50°C
Adjustment of high accuracy temperature range on request
Low Supply Current < 420μA (standby < 0.14μA)
I2C Interface up to 400kHz
Small IC-Package TDFN8 2.5mm x 2.5mm
Operating Temperature Range: -
40°C ... +125°C
APPLICATIONS:Industrial Control
Replacement of Precision RTDs, Thermistors and NTCs
Heating / Cooling Systems
HVAC
16 bit Resolution
High Speed, low Response Time
Low Power Consumption
I2C Interface
Small TDFN8 Package
High Accuracy ±0.2°C @ Temp.: -5°C ... +50°C
Adjustment of high accuracy temperature range on request
Low Supply Current < 420μA (standby < 0.14μA)
I2C Interface up to 400kHz
Small IC-Package TDFN8 2.5mm x 2.5mm
Operating Temperature Range: -
40°C ... +125°C
APPLICATIONS:Industrial Control
Replacement of Precision RTDs, Thermistors and NTCs
Heating / Cooling Systems
HVAC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | I2C |
Accuracy | ±0.2°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | -0.3 V |
Maximum Operating Supply Voltage | +16 V |
Package Type | SMD |
Length | 2.5mm |
Height | 0.75mm |
Series | G-NIMO |
Width | 2.5mm |
Dimensions | 2.5 x 2.5 x 0.75mm |
Resolution | 16 bit |