Silicon Labs Si7057 Series Digital Temperature Sensor, Voltage Output, Surface Mount, I2C, ±0.35°C, 6 Pins
- RS Stock No.:
- 137-1270
- Mfr. Part No.:
- Si7057-A10-IM
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 137-1270
- Mfr. Part No.:
- Si7057-A10-IM
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
Si705x Digital Temperature Sensors
Si705x Digital Temperature Sensors are composed of a band-gap temperature sensor and a 14-bit ADC. They have been developed with power efficiency in mind featuring minimal self-heating, longer coin-cell battery lifespan and accuracy stability across all temperature and voltage ranges. They are also cost-effective, requiring no calibration and use battery power.
The Si705x sensors are ideal for HVAC, white goods, computer equipment, asset tracking, cold chain storage, industrial control and medical equipment applications.
The Si705x sensors are ideal for HVAC, white goods, computer equipment, asset tracking, cold chain storage, industrial control and medical equipment applications.
Features;
I²C serial interface
DFN package
1.9 V power supply voltage
-40°C to +125°C temperature range
Temperature & Humidity Sensors, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Voltage |
Interface Type | I2C |
Accuracy | ±0.35°C |
Mounting Type | Surface Mount |
Pin Count | 6 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.67 V |
Maximum Operating Supply Voltage | 1.98 V |
Package Type | QFN |
Length | 2mm |
Series | Si7057 |
Height | 0.8mm |
Width | 2mm |
Resolution | 14 bit |
Dimensions | 2 x 2 x 0.8mm |