NXP KTY81 Series Temperature Sensor
- RS Stock No.:
- 103-8134
- Mfr. Part No.:
- KTY81/121,112
- Manufacturer:
- NXP
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 103-8134
- Mfr. Part No.:
- KTY81/121,112
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Sensor Function | Temperature | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5.2mm | |
| Series | KTY81 | |
| Height | 4.8mm | |
| Dimensions | 5.2 x 4.2 x 4.8mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Sensor Function Temperature | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 5.2mm | ||
Series KTY81 | ||
Height 4.8mm | ||
Dimensions 5.2 x 4.2 x 4.8mm | ||
- COO (Country of Origin):
- CN
NXP KTY Series Temperature Sensors
The KTY series of silicon PTC thermistors from NXP Semiconductors are ideal for use as temperature sensing devices in measurement and control systems. Whilst non-linear, they exhibit highly repeatable, predictable and stable resistance versus temperature characteristics. The KTY sensors have a wide operating range and long operating life and are available in various package styles and initial tolerances.
Fail-safe positive temperature coefficient
Semi-logarithmic R/T characteristic
Close resistance tolerance (KTY81/110 = ±1%)
Semi-logarithmic R/T characteristic
Close resistance tolerance (KTY81/110 = ±1%)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
