Omron E5GN On/Off Temperature Controller, 48 x 24mm, Thermocouple, Thermometer Input, 100 → 240 V ac Supply
- RS Stock No.:
- 825-4514
- Mfr. Part No.:
- E5GN-Q103T-FLK AC100-240
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-4514
- Mfr. Part No.:
- E5GN-Q103T-FLK AC100-240
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 48 x 24mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Input Type | Thermocouple, Thermometer | |
| Series | E5GN | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 100 → 240 V ac | ||
Size 48 x 24mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Input Type Thermocouple, Thermometer | ||
Series E5GN | ||
Panel Depth 99mm | ||
E5GN DIN Dual Display Controllers (1/32 DIN)
Autotune on demand or adaptive self tuning options
Heat, Cool or Heat/Cool control strategies
Relay or pulse voltage output options
Password protection for high level menus
Dimensions: H24 x W48 x D100mm
Heat, Cool or Heat/Cool control strategies
Relay or pulse voltage output options
Password protection for high level menus
Dimensions: H24 x W48 x D100mm
Omron E5N Range
ON/OFF and PID control methods
Operating Temperature Range: -10°C to +55°C
0-50mV linear input
IP66/NEMA4 front fascia
CE marked in compliance to relevant European Directives
Operating Temperature Range: -10°C to +55°C
0-50mV linear input
IP66/NEMA4 front fascia
CE marked in compliance to relevant European Directives
