Professional range of Digital Temperature Controllers to suit a wide variety of applications. Flush mount controller with membrane sheet keys. Dual LED display to determine the actual & reference values at a glance. Panasonic KT series provide an energy efficient solution without compromising on performance. Optional free software available from Panasonic to allow parameters to be set from a computer, along with data logging / monitoring facilities. This Temperature Controller software can be accessed via link in the datasheet.
48 x 24 x 98.5 mm Supply voltage options ranging from 24 Vac/dc or 100-240 Vac IP66 rated Supports P-, PD, PI & PID Auto-tuning feature allows for swift installation & monitoring Versatile RTD, thermocouple & DC voltage/current input for temperature detection Manual & Auto control function
Panasonic KT Series
Attribute
Value
Output Type
Voltage
Supply Voltage
100 → 240 V ac
Size
48 x 24mm
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +1390 (Type PL-II) °C, 0 → +1760 (Type R&S) °C, 0 → +1820 (Type B) °C, 0 → +2315 (Type C) °C, -199.9 → +400 (Type T) °C, -200 → +1000 (Type J) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +500 (JPt100) °C, -200 → +800 (Type E) °C, -200 → +850 (Type Pt100) °C