Omron E5CC Panel Mount PID Temperature Controller, 48 x 48mm 2/4 Input, 3 Output Relay, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 760-4589
- Mfr. Part No.:
- E5CC-RX2ASM-800
- Manufacturer:
- Omron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-4589
- Mfr. Part No.:
- E5CC-RX2ASM-800
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 48 x 48mm | |
| Number of Inputs | 2/4 | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | -200 → +2300 | |
| Control Type | ON/OFF, PID, 2-PID Controller | |
| IP Rating | IP00, IP20, IP66 | |
| Mounting Type | Panel Mount | |
| Range | 0 → 10 V, 0 → 20 mA, 0 → +260 (Infrared Temperature Sensor) °C, -200 → +850 (Platinum Resistance Thermometer) °C, -200 → +2300 (Thermocouple) °C | |
| Series | E5CC | |
| Input Type | Universal | |
| Display Colour | White | |
| Termination Type | Screw terminal block | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Supply Voltage 100 → 240 V ac | ||
Size 48 x 48mm | ||
Number of Inputs 2/4 | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range -200 → +2300 | ||
Control Type ON/OFF, PID, 2-PID Controller | ||
IP Rating IP00, IP20, IP66 | ||
Mounting Type Panel Mount | ||
Range 0 → 10 V, 0 → 20 mA, 0 → +260 (Infrared Temperature Sensor) °C, -200 → +850 (Platinum Resistance Thermometer) °C, -200 → +2300 (Thermocouple) °C | ||
Series E5CC | ||
Input Type Universal | ||
Display Colour White | ||
Termination Type Screw terminal block | ||
Panel Depth 60mm | ||
- COO (Country of Origin):
- CN
Omron E5CC Series PID Temperature Controller, 48 x 48mm size, 100 to 240V AC Supply Voltage - E5CC-RX2ASM-800
The E5CC-RX2ASM-800 model from Omron features a relay output as well as a universal input. The controller also features 2 auxiliary outputs for expansion to suit almost any heating or cooling system. The screw terminals of the controller provide secure and easy to use connectivity to peripherals for a range of application uses.
Omron's E5CC-RX2ASM-800 model temperature controller also requires a PSU power supply to operate.100 - 240 V ac
Omron's E5CC-RX2ASM-800 model temperature controller also requires a PSU power supply to operate.100 - 240 V ac
Features & Benefits
• Equipped with ON/OFF and advanced PID control types for flexibility
• Supports multiple inputs and outputs for diverse functionalities
• Operating temperature range from -10 °C to +50 °C for varied environments
• IP66 rating guarantees protection against dust and water ingress
• Utilises relay output for reliable switching operations
• Accepts inputs from thermocouples and platinum resistance thermometers
• Supports multiple inputs and outputs for diverse functionalities
• Operating temperature range from -10 °C to +50 °C for varied environments
• IP66 rating guarantees protection against dust and water ingress
• Utilises relay output for reliable switching operations
• Accepts inputs from thermocouples and platinum resistance thermometers
Applications
• Effective for precise temperature control in manufacturing processes
• Suitable for monitoring in laboratory settings using thermocouples
• Ideal for HVAC systems requiring reliable temperature regulation
• Utilised in food processing to ensure consistent cooking conditions
• Suitable for monitoring in laboratory settings using thermocouples
• Ideal for HVAC systems requiring reliable temperature regulation
• Utilised in food processing to ensure consistent cooking conditions
How does the temperature range impact usability in different environments?
The extensive temperature range of -200 to +2300 °C provides versatility, allowing this controller to be used in a variety of settings from cryogenic applications to high-temperature processes.
What kind of sensors can be connected to this controller?
It accepts universal inputs from thermocouples, platinum resistance thermometers, and infrared temperature sensors, making it adaptable for various monitoring needs.
How does the IP66 rating benefit the controller's operation?
The IP66 rating safeguards the unit against dust and provides protection against powerful water jets, enhancing its reliability in demanding industrial conditions.
What control types are available with this controller?
It features ON/OFF, PID, and 2-PID control types, allowing users to select the best method for their specific temperature management requirements.
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
