Fuji PXR4 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF
- RS Stock No.:
- 539-5101
- Mfr. Part No.:
- PXR4 TAY1 1V000
- Manufacturer:
- Fuji
Discontinued product
- RS Stock No.:
- 539-5101
- Mfr. Part No.:
- PXR4 TAY1 1V000
- Manufacturer:
- Fuji
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Fuji PXR4 Temperature Controller
The PXR4 temperature controllers from FUJI offer a compact 48 x 48 mm unit, easy to use and with a large LED display. This 48 x 48 mm unit is easily installable to any 1/16DIN unit and can also be used with a DIN converter to make the unit fit with other standard DIN sizes.
In addition to auto-tuning and fuzzy control, the Fuji PXR4 temperature controllers also feature self-tuning. Self-tuning is an innovative function in the control field as the controller can automatically re-tune under certain conditions, without the need to revert to typical auto-tuning procedures.
In addition to auto-tuning and fuzzy control, the Fuji PXR4 temperature controllers also feature self-tuning. Self-tuning is an innovative function in the control field as the controller can automatically re-tune under certain conditions, without the need to revert to typical auto-tuning procedures.
Features and Benefits
• Standard 48 x 48 mm (1/16DIN) unit
• Two line LED display
• The controller can be replaced without rewiring
• Same configuration process as PXR series
• Input types: TC, RTD, 1-5Vdc and 4-20mA
• Output types: Relay contact, SSR/SSC
• On/off control, PID with auto-tune & Fuzzy control as standard
• Fuzzy control eliminates overshoot & reduces external disturbance
• Sixteen types of alarm with one or two relay contact outputs
• Setpoint ramping, dual PID heating/cooling and heater break alarm
• IP66 rated NEMA 4X weatherproof front panel
• Side by side DIN rail mounting
• Two line LED display
• The controller can be replaced without rewiring
• Same configuration process as PXR series
• Input types: TC, RTD, 1-5Vdc and 4-20mA
• Output types: Relay contact, SSR/SSC
• On/off control, PID with auto-tune & Fuzzy control as standard
• Fuzzy control eliminates overshoot & reduces external disturbance
• Sixteen types of alarm with one or two relay contact outputs
• Setpoint ramping, dual PID heating/cooling and heater break alarm
• IP66 rated NEMA 4X weatherproof front panel
• Side by side DIN rail mounting
Fujis PXR4 TAY1 1V000 model PID temperature controller features a single configurable relay output with on/off functionality. This single output model allows for easy installation, commissioning and use. The controllers self-tune functionality provides a reliable programming platform with minimal user support required. Retaining both the auto and manual tuning functions, the controller can still operate as many other normal controllers and typical maintenance to make sure the system is running correctly is easy to do with the controllers clear dual line LED screen and three button operation.
The PXR4 TAY1 1V000 model PID controller requires a 100 – 240 V ac power supply unit to operate.
The PXR4 TAY1 1V000 model PID controller requires a 100 – 240 V ac power supply unit to operate.
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 100 V ac, 240 V ac |
Size | 48 x 48 (1/16 DIN)mm |
Number of Outputs | 2 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Temperature Range | 0 → +400 (Type K Thermocouple) °C |
Control Type | ON/OFF |
Communication Module Available | Yes |
Display Type | LED, Multi Line |
IP Rating | IP20, IP66 |
Range | PXR4 |
Series | PXR4 |
Additional Functionality | ON/OFF |
Panel Depth | 78.8mm |