Jumo iTRON PID Temperature Controller, 48 x 24 (1/32 DIN)mm 1 (Analogue) Input, 2 Output Logic, Relay, 110 → 240

Stock information currently inaccessible
RS Stock No.:
327-4989
Mfr. Part No.:
702040/88-888-000-23/210
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Output Type

Logic, Relay

Supply Voltage

110 → 240 V ac

Size

48 x 24 (1/32 DIN)mm

Number of Inputs

1 (Analogue)

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

No

Display Type

LED

IP Rating

IP20, IP65

Additional Functionality

ON/OFF, PID

Range

iTRON 32

Series

iTRON

Input Type

Universal

Termination Type

Screw

Display Colour

Green

Panel Depth

100mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Jumo Temperature Controller


The Jumo iTRON series temperature controller has supply voltage ranging from 110VAC to 240VAC. This controller has a width of 48mm and a height of 24mm(1/32 DIN) device. It has one relay output and one logic 0/5V, optionally configurable as logic input. It is a universal and freely programmable compact instrument for a variety of control tasks. The plug-in connector and screw terminals establish an electrical connection. The controller can be employed as a single-set point controller with a limit comparator or as double-set point controller. The linearization of the usual transducers is stored.

Features and Benefits


Timer function
1, 2, or no digits after the decimal point
2 yellow light-emitting diodes show the output status
4-digit display in seven green segments with a range of -1999 to 1999 for both °C or °F units of measurement
Analogue input for resistance probes, thermocouples or standardised signals
Auto-optimisation allows the regulator to be adapted automatically to the regulation chain
Can be configured to 2 ranges with alarms or 3 ranges
Increasing or decreasing ramp function
Programmable regulators in 5 different formats that are easy to use

Certifications


IP20 rated
IP65 rated