Eurotherm 2100 PID Temperature Controller, 48 x 24 (1/32 DIN)mm, 2 Output Logic, Relay, 85 → 264 V ac Supply

Unavailable
RS will no longer stock this product.
RS Stock No.:
208-2739
Mfr. Part No.:
2132/CC/VH/ENG/F2739
Manufacturer:
Eurotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Eurotherm

Output Type

Logic, Relay

Supply Voltage

85 → 264 V ac

Size

48 x 24 (1/32 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

-200 → +1372 °C

Display Type

LED

IP Rating

IP65

Range

Eurotherm 2132

Series

2100

Panel Depth

103mm

COO (Country of Origin):
GB

Series 2100 Controllers


1/32 DIN (48 x 24mm) and 1/16 DIN (48 x 48mm) options
Up to 3 internal 'soft' alarms


Eurotherm - Series 2000


Series 2000 One Range All Solutions


Series 2000 is a family of temperature and process controllers with different levels of performance in different sizes. Units share the same styling, wiring layouts and operating principles. Tactile buttons coupled with simple intuitive display formats make them easy to use. They can be used as simple ON/OFF controllers for non-critical processes, where some degree of oscillation is acceptable, or as PID controllers when stable, straight line control of the process is required.


What is a PID Controller?


In PID control the output from the controller is the sum of three terms: proportional, integral and derivitive. These terms are used to deliver just the right amount of output to hold the process at the target value without oscillation or overshoot. For stable control, the PID values must be matched to the characteristics of the process. This is done automatically in the Series 2000 using advanced self-tuning techniques.


Supply voltage: 85-264Vac
Master relay output: 2A @ 264Vac
4-20mA analogue input
4 digit x 7 segment high intensity LED with a display resolution of up to 2 decimal places
IP65 panel sealing