Panasonic KT4H Panel Mount PID Temperature Controller, 48 x 59.2mm 1 Input, 1 Output Non Contact Voltage, 24 V ac/dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-9331
Mfr. Part No.:
AKT4H212200
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Output Type

Non Contact Voltage

Supply Voltage

24 V ac/dc

Size

48 x 59.2mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Display Type

Segment

IP Rating

IP66

Input Type

Thermocouple

Series

KT4H

Mounting Type

Panel Mount

Panel Depth

56mm

Termination Type

Screw

COO (Country of Origin):
JP
1/16 DIN size temperature controller
Size 48 x 48 x 62 (WxHxD)
Panel-mounted type
Waterproof (frontside if panel mounted)
2nd optional alarm output
Heating and cooling control with optional control output
Multi-input: Versatile thermocouple, RTD, DC current, DC voltage
Control modes: PID, on/off control, Anti-Reset-Windup (ARW)
Control output: Relay, non-contact voltage output (for SSR drive, DC output)
Accuracy: ± 0.2% span
Simple operation
Heater-burn-out alarm available
Alarm output with 9 different operation modes
RS485 ASCII/Modbus communication available
Supply voltage: 24VAC/DC or 100 to 240VAC

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.