Panasonic AKT9R Panel Mount PID Temperature Controller, 96 x 406mm 1 Input, 3 Output DC Current, 100 → 240 V ac
- RS Stock No.:
- 182-9861
- Mfr. Part No.:
- AKT9R113100
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 182-9861
- Mfr. Part No.:
- AKT9R113100
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Smooth initial setting and setting adjustment
Fine control of heat capacity
Built-in easy programming function
Built-in rearing auto tuning function
Fine control of heat capacity
Built-in easy programming function
Built-in rearing auto tuning function
Specifications
Attribute | Value |
---|---|
Output Type | DC Current |
Supply Voltage | 100 → 240 V ac |
Size | 96 x 406mm |
Number of Inputs | 1 |
Number of Outputs | 3 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Temperature Range | -10 → +55 °C |
Control Type | ON/OFF |
Display Type | 7-Segment Digital Display |
IP Rating | IP66 |
Input Type | Thermocouple |
Series | AKT9R |
Mounting Type | Panel Mount |
Panel Depth | 67mm |
Termination Type | Screw |
Display Colour | Black |