Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP, 480 Supply Voltage ON/OFF
- RS Stock No.:
- 601-512
- Mfr. Part No.:
- GRM-H-120-48-AN-FB-FAN60-0-0-0-0
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
MYR5,425.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,425.60 |
*price indicative
- RS Stock No.:
- 601-512
- Mfr. Part No.:
- GRM-H-120-48-AN-FB-FAN60-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Supply Voltage | 480 | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Control Type | ON/OFF | |
| Series | GRM-H | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Supply Voltage 480 | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Control Type ON/OFF | ||
Series GRM-H | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran GRM-H series is an innovative solution designed to meet the rigorous demands of industrial automation and control systems. Featuring a compact and robust design, this product ensures high performance and reliability in challenging environments. Engineered with precision, it boasts advanced technology that facilitates seamless integration into various applications, making it a versatile choice for professionals in the field. With a user-friendly interface and enhanced operational capabilities, this product stands out as a powerful tool for optimising processes and maximising efficiency. It combines durability with cutting-edge features, effectively addressing the needs of modern industry.
Offers enhanced resistance to environmental factors.
Designed for easy installation and integration into existing systems.
Provides real-time monitoring capabilities for improved accuracy.
Features a user-friendly interface for effortless operation.
Incorporates energy-efficient technology to reduce operational costs.
Delivers reliable performance even under extreme conditions.
Supports a wide range of industrial applications for versatility.
Designed for easy installation and integration into existing systems.
Provides real-time monitoring capabilities for improved accuracy.
Features a user-friendly interface for effortless operation.
Incorporates energy-efficient technology to reduce operational costs.
Delivers reliable performance even under extreme conditions.
Supports a wide range of industrial applications for versatility.
