Pyro Controle PID Temperature Controller
- RS Stock No.:
- 198-570
- Mfr. Part No.:
- LR04860-006
- Manufacturer:
- Pyro Controle
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR2,240.29
- RS Stock No.:
- 198-570
- Mfr. Part No.:
- LR04860-006
- Manufacturer:
- Pyro Controle
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- FR
Pyro Controle STATOP Series
Professional range of PID Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface
Digital regulators fitted with automatic action adjustment system: self-adjusting PID regulation mode
Regulators fitted with 2 displays: red for measurement and green for setpoint
Communication by RS 485 connection (depending on model)
Regulation algorithm: PID + fuzzy logic
Programmable temperature input: thermocouple and Pt 100 Ώ resistance
Display: 2 x 10,000 points
Temperature ramp: 0 → 480 °C/min
Timer: 0 → 9999 min
Regulation output: 2 A inverter relay, analogue 4 → 20 mA - 0 → 10 V or logic 0 → 5 V
Proportional band: 0 → 20 °C
Adjustable hysteresis from 0 → 11 s
Supply voltage: 90 → 260 Vac
Operating temperature: -10 → +50 °C
Regulators fitted with 2 displays: red for measurement and green for setpoint
Communication by RS 485 connection (depending on model)
Regulation algorithm: PID + fuzzy logic
Programmable temperature input: thermocouple and Pt 100 Ώ resistance
Display: 2 x 10,000 points
Temperature ramp: 0 → 480 °C/min
Timer: 0 → 9999 min
Regulation output: 2 A inverter relay, analogue 4 → 20 mA - 0 → 10 V or logic 0 → 5 V
Proportional band: 0 → 20 °C
Adjustable hysteresis from 0 → 11 s
Supply voltage: 90 → 260 Vac
Operating temperature: -10 → +50 °C

