POLYCOM Plug

  • RS Stock No. 914-7105
  • Mfr. Part No. 2200-16050-102
  • Manufacturer Polycom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Polycom SoundStation 2 Power Supply

The Polycom SoundStation 2 Power Supply is a replacement power supply module and compatible for use on the Polycom SoundStation 2 conference phone series

For Use With The SoundStation 2
Easy To Install
Tough & Durable
No Leads Included with this SoundStation 2 PSU

Compatible with:

Soundstation 2 Basic, Soundstation 2 LCD, Soundstation 2 Expandable, Soundstation 2 Direct Connect for Nortel, Soundstation 2 Avaya 2490

SoundStation 2 Accessory

Specifications
Attribute Value
Accessory Type Power Supply
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 1,614.08
units
Per unit
1 +
MYR1,614.08
Related Products
The Aiko Denshi power supply has a regulated ...
Description:
The Aiko Denshi power supply has a regulated output voltage of 18VDC. It supports numerous applications due to a wide range of input (90-264VAC) that complies with the universal standard. The AC to DC switching mode power supply provides 60W ...
The CEA40 Telephone Call Alert is a telephone ...
Description:
The CEA40 Telephone Call Alert is a telephone line powered light and ringer amplifier, which plugs directly into a BT type telephone socket. The CEA40 flashes while the telephone is ringing.Ideal for the hard of hearing, or noisy environments, anywhere ...
Compact and portable – lightweight design for mobile ...
Description:
Compact and portable – lightweight design for mobile professionals Discrete design – premium styling for discerning users Outstanding communication – Sennheiser voice clarity and echo cancellation for a natural speech and listening experienceSound-enhancement profile for music and video – enjoy ...
Telephone adapter for connection in the main European ...
Description:
Telephone adapter for connection in the main European countries.Ideal for laptop PCs equipped with modems, telephones, fax, etc.1 x RJ45 input (US type), 6 outputs: Holland, Belgium, France, UK, Italy and Germany.