Gai-Tronics Wall Plate

  • RS Stock No. 145-0064
  • Mfr. Part No. 100-02-4048-003
  • Manufacturer Gai-Tronics
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Rear enclosure for surface mounting DDA

The Gai-Tronics Surface Mount Box for hands free telephones. To be used with the Gai-Tronics DDA Help Point and VR telephone products.

Specifications
Attribute Value
Accessory Type Surface Mount Box
Units per Package 1
Colour Yellow
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,125.44
units
Per unit
1 +
MYR1,125.44
Related Products
The Mini Series Empty Modular Interface Supports are ...
Description:
The Mini Series Empty Modular Interface Supports are designed to accommodate 72mm wide PCB’s. The modular construction of these PCB carriers means they can accommodate various lengths of PCB’s. Suitable for 72mm width PCB’sModular construction for easy assemblySnap fit Din ...
These glass fibre-reinforced polyester cabinets are self-extinguishing to ...
Description:
These glass fibre-reinforced polyester cabinets are self-extinguishing to 960 °C in compliance with NFC20455.The cabinet door is reversible and opens to 180° (except 36250).Protective visor from a height of 400mm.Particularly suited to corrosive environments.Excellent resistance to fuels, oils and ...
A range of enclosures designed for housing DIN ...
Description:
A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user. ...
High impact resistant, glass filled polycarbonate enclosures offering ...
Description:
High impact resistant, glass filled polycarbonate enclosures offering a viable and cost effective alternative to steel wall mounting enclosures. The material used is Halogen free and is flame tested to UL94-V2 (self-extinguishing). • Polycarbonate light grey RAL 7035• Polyurethane gasket• ...