- RS Stock No.:
- 178-2030
- Mfr. Part No.:
- TT32M327K50ITR
- Manufacturer:
- CTS
Discontinued product
- RS Stock No.:
- 178-2030
- Mfr. Part No.:
- TT32M327K50ITR
- Manufacturer:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
With superior phase noise and low current consumption, ROHM's TCXOs enable customers to achieve the highest performance for innovative designs.
Ultra-low phase noise and jitter – -140dBc/Hz @ 1kHz, <200fs RMS
Stratum 3 performance: ±4.6ppm overall, ±0.28ppm over -40°C to +85°C
Output types – Clipped Sinewave, HCMOS, Sinewave & LVPECL
High frequency options available – to 1,000MHz
Frequency compensation
Temperature compensation standard
Optional Voltage Control pin [VCTCXO]
Low cost small package footprints – to 2.5mm x 2.0mm size
Real Time clock reference @ 32.768kHz
Stratum 3 performance: ±4.6ppm overall, ±0.28ppm over -40°C to +85°C
Output types – Clipped Sinewave, HCMOS, Sinewave & LVPECL
High frequency options available – to 1,000MHz
Frequency compensation
Temperature compensation standard
Optional Voltage Control pin [VCTCXO]
Low cost small package footprints – to 2.5mm x 2.0mm size
Real Time clock reference @ 32.768kHz
Specifications
Attribute | Value |
---|---|
Oscillator Type | TCXO |
Output Frequency | 32.76kHz |
Frequency Stability | ±5ppm |
Load Capacitance | 15pF |
Output Level | HCMOS |
Maximum Supply Voltage | 1.89V |
Dimensions | 3.28 x 2.5 x 1.4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.4mm |