- RS Stock No.:
- 171-2356
- Mfr. Part No.:
- ASTXR-12-38.400MHZ-514054-T
- Manufacturer:
- Abracon
Available for back order.
Added
Price Each (On a Reel of 3000)
MYR9.736
Units | Per Unit | Per Reel* |
3000 - 3000 | MYR9.736 | MYR29,208.00 |
6000 - 9000 | MYR9.522 | MYR28,566.00 |
12000 + | MYR9.346 | MYR28,038.00 |
*price indicative |
- RS Stock No.:
- 171-2356
- Mfr. Part No.:
- ASTXR-12-38.400MHZ-514054-T
- Manufacturer:
- Abracon
Legislation and Compliance
- COO (Country of Origin):
- NZ
Product Details
Excellent phase noise performance
Low power consumption
Miniature size: 2.5 x 2.0 x 0.8mm SMD
Frequency stability: ±0.5ppm over -40 ∼ +85°C
Precision TCXO processing technology by Rakon
Decawave DW1000 (IEEE802.15.4-2011 UWB)
UWB applications
Real Time Location Systems
Wireless Sensor Networks
Low power consumption
Miniature size: 2.5 x 2.0 x 0.8mm SMD
Frequency stability: ±0.5ppm over -40 ∼ +85°C
Precision TCXO processing technology by Rakon
Decawave DW1000 (IEEE802.15.4-2011 UWB)
UWB applications
Real Time Location Systems
Wireless Sensor Networks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Oscillator Type | TCXO |
Output Frequency | 38.4MHz |
Frequency Stability | ±0.5ppm |
Load Capacitance | 10pF |
Output Level | Clipped Sinewave |
Maximum Supply Voltage | 3.46V |
Dimensions | 2.5 x 2 x 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 0.8mm |