OPTIBELT Taper Bush 2012, 1 1/4in Shaft Diameter
- RS Stock No.:
- 237-7690
- Mfr. Part No.:
- 2012-1 1/4
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
MYR82.06
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR82.06 |
*price indicative
- RS Stock No.:
- 237-7690
- Mfr. Part No.:
- 2012-1 1/4
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Shaft Diameter | 1 1/4in | |
| Bush Series | 2012 | |
| Length | 32mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Shaft Diameter 1 1/4in | ||
Bush Series 2012 | ||
Length 32mm | ||
The OPTIBELT taper bushing is available with 1 1/4 inch bore size and 32 mm length.
BS46 part 1 (British standard)
Hexagon socket screws 7/16 x 7/8 inch
Hexagon socket screws 7/16 x 7/8 inch
Related links
- OPTIBELT Taper Bush 2012, 3/4in Shaft Diameter
- OPTIBELT Taper Bush 2012, 1 1/8in Shaft Diameter
- OPTIBELT Taper Bush 2012, 1 1/2in Shaft Diameter
- OPTIBELT Taper Bush 2012, 1 7/8in Shaft Diameter
- OPTIBELT Taper Bush 2012, 1 5/8in Shaft Diameter
- OPTIBELT Taper Bush 2012, 1 3/8in Shaft Diameter
- OPTIBELT Taper Bush 1610, 1 1/4in Shaft Diameter
- OPTIBELT Taper Bush 2517, 1 1/4in Shaft Diameter
