- RS Stock No.:
- 146-5462
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR397.49
Units | Per Unit |
1 - 12 | MYR397.49 |
13 - 64 | MYR386.40 |
65 + | MYR318.00 |
- RS Stock No.:
- 146-5462
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO 3020 series taper bush has 51mm length and 28mm shaft diameter.
RoHS compliant
90Nm maximum tightening torque
108mm outside diameter
RS pro approved
3 years warranty
90Nm maximum tightening torque
108mm outside diameter
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 28mm |
Bush Series | 3020 |
Outside Diameter | 108mm |
Length | 51mm |
Maximum Tightening Torque | 90Nm |
Material | Cast Iron EN 1561 |