- RS Stock No.:
- 146-5440
- Manufacturer:
- RS PRO
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR53.79
Units | Per Unit |
1 - 12 | MYR53.79 |
13 - 64 | MYR52.32 |
65 + | MYR43.06 |
- RS Stock No.:
- 146-5440
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO 1108 series taper bush has 22mm length and 10mm shaft diameter.
RoHS compliant
5.6Nm maximum tightening torque
38mm outside diameter
RS pro approved
3 years warranty
5.6Nm maximum tightening torque
38mm outside diameter
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 10mm |
Bush Series | 1108 |
Outside Diameter | 38mm |
Length | 22mm |
Maximum Tightening Torque | 5.6Nm |
Material | Cast Iron EN 1561 |