3M Tap Fitting, Connector for use with Taps

Subtotal (1 pack of 100 units)*

MYR134.24

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR134.24MYR1.342

*price indicative

RS Stock No.:
536-973
Mfr. Part No.:
560
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Accessory Type

Connector

For Use With

Taps

COO (Country of Origin):
US
The 3M Self-stripping tap connector in blue supports 0.75 to 1.5 mm² wires with a maximum of 2 cores. Enables interrupt-free shifting and operates reliably in temperatures from -40 °C to 90 °C. Made with durable polypropylene insulation for secure and efficient connections.

Approved according to CSA
RoHS Compliance

Related links