- RS Stock No.:
- 886-2654
- Mfr. Part No.:
- TWCB476K050SCYZ0000
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 886-2654
- Mfr. Part No.:
- TWCB476K050SCYZ0000
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
AVX TWC-Y Series
The TWC-Y high temperature series represents a COTS-Plus version of conventional wet electrolytic tantalum capacitors that are designed for use at 200°C. This design includes a welded tantalum can and header assembly that provides a hermetic seal to withstand harsh environments. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 47µF |
Voltage | 50V dc |
Package/Case | B |
Equivalent Series Resistance | 3.11Ω |
Tolerance | ±10% |
Height | 16.28mm |
Dimensions | 7.92 (Dia.) x 16.28mm |
Series | TWC-Y |
Electrolyte Type | Wet |
Maximum Operating Temperature | +200°C |
Lead Diameter | 0.64mm |
Tolerance Plus | +10% |
Surge Voltage | 57.5V |
Tolerance Minus | -10% |
Terminal Type | Axial |
Minimum Operating Temperature | -55°C |
Diameter | 7.92mm |
Leakage Current | 9 μA |
Dissipation Factor | 11% |
Dielectric Material Family | Tantalum |