- RS Stock No.:
- 852-3340
- Mfr. Part No.:
- M39003/01-2721
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 852-3340
- Mfr. Part No.:
- M39003/01-2721
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Vishay M39003 Series
Vishay M39003 series solid-electrolyte Tantalex® capacitors are designed in accordance with military specification MIL-PRF-39003. The M39003 series are hermetically sealed metal case with axial leads that suit a variety of applications.
Specifications
Attribute | Value |
---|---|
Technology | Wet Tantalum |
Capacitance | 5.6µF |
Voltage | 6V dc |
Mounting Type | Through Hole |
Package/Case | A |
Tolerance | ±5% |
Length | 7.26mm |
Dimensions | 3.43 (Dia.) x 7.26mm |
Series | 135D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125 (With Derating)°C |
Leakage Current | 7.5 μA |
Lead Diameter | 0.51mm |
Tolerance Plus | +5% |
Minimum Operating Temperature | -55 (With Derating)°C |
Terminal Type | Through Hole |
Diameter | 3.43mm |
Tolerance Minus | -5% |