- RS Stock No.:
- 851-2025
- Mfr. Part No.:
- F931A106KBA
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 851-2025
- Mfr. Part No.:
- F931A106KBA
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
F93 Seires
AVX F93 Series Solid Tantalum Electrolytic Capacitors are resin-moulded surface mount chip capacitors. The F93 Series Solid Tantalum Electrolytic Capacitors are compliant to RoHS directive 2002/95/EC and have a temperature range from -55ºC to +125ºC (rated temperature: +85ºC).
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | B |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | F93 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |