- RS Stock No.:
- 547-9681
- Mfr. Part No.:
- TAJP226K004RNJ
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 547-9681
- Mfr. Part No.:
- TAJP226K004RNJ
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Low Profile Series
Capacitance tolerance 10%
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 4V dc |
Mounting Type | Surface Mount |
Package/Case | 2012-15 |
Equivalent Series Resistance | 5Ω |
Tolerance | ±10% |
Length | 2.05mm |
Depth | 1.35mm |
Height | 1.5mm |
Dimensions | 2.05 x 1.35 x 1.5mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Leakage Current | 0.9 μA |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
Dissipation Factor | 8% |