- RS Stock No.:
- 250-7768
- Mfr. Part No.:
- TR3B226K020C0800
- Manufacturer:
- Vishay
Available for back order.
Price Each (On a Reel of 2000)
MYR3.128
Units | Per Unit | Per Reel* |
---|---|---|
2000 + | MYR3.128 | MYR6,256.00 |
*price indicative
- RS Stock No.:
- 250-7768
- Mfr. Part No.:
- TR3B226K020C0800
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vishay TR3 Series
Vishay TR3 series Tantamount® solid tantalum chip capacitors are moulded case capacitors that offer low ESR and high ripple current carrying capability. The TR3 Tantamont® series are available in a wide range of capacitance values and voltage ratings to suit various applications.
Low ESR
High temperature rating
High ripple current carrying capability
High temperature rating
High ripple current carrying capability
The Vishays offers a TR3B226 series of solid tantalum surface mount chip capacitors which are basic to all kinds of electrical equipment, from radios and television sets to missile controls and automobile ignitions. Their function is to store an electrical charge for later use.
Moisture sensitivity level 1
Molded case available in seven case codes
100 % surge current tested
Molded case available in seven case codes
100 % surge current tested
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 22µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | 1411 |