Recently searched

    Panasonic 150μF Tantalum Capacitor 10V dc, TPE Series

    Bulk discount available

    Subtotal (1 unit)**

    MYR17.64

    Add to Basket
    Select or type quantity
    2457 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 19MYR17.64
    20 - 99MYR16.33
    100 - 499MYR15.11
    500 - 999MYR13.98
    1000 +MYR12.94

    **price indicative

    Packaging Options:
    RS Stock No.:
    230-6263
    Mfr. Part No.:
    10TPE150MPL
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Technology

    Tantalum

    Capacitance

    150µF

    Voltage

    10V dc

    Mounting Type

    Surface Mount

    Package/Case

    B2

    Tolerance

    ±20%

    Series

    TPE

    Electrolyte Type

    Solid

    Related links