- RS Stock No.:
- 181-4601
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 18/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 250)
MYR21.034
Units | Per Unit | Per Bag* |
250 - 500 | MYR21.034 | MYR5,258.50 |
750 + | MYR20.403 | MYR5,100.75 |
*price indicative |
- RS Stock No.:
- 181-4601
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 47μf epoxy-coated solid electrolytic tantalum capacitor has 35VDC voltage rating with a leakage current of 500nA. It has dimensions of 9.5mm x 9.5mm x 16.5mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life test: 1000 hours
Lead pitch: 5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/Case: F
Positive polarised
Operating temperature ranges between -55°C and 125°C
Life test: 1000 hours
Lead pitch: 5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/Case: F
Positive polarised
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 47µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | F |
Lead Pitch | 5mm |
Tolerance | ±20% |
Length | 9.5mm |
Depth | 9.5mm |
Height | 16.5mm |
Dimensions | 9.5 x 9.5 x 16.5mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | <lteq/>0.08% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Polarised | Positive |
Leakage Current | 500 nA |
Tolerance Minus | -20% |
Lead Diameter | 0.5mm |