- RS Stock No.:
- 181-4586
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 16/10/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 1000)
MYR1.109
Units | Per Unit | Per Bag* |
1000 - 2000 | MYR1.109 | MYR1,109.00 |
3000 + | MYR1.076 | MYR1,076.00 |
*price indicative |
- RS Stock No.:
- 181-4586
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 0.2uf epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 35VDC and a leakage current of 500nA. It has dimensions of 4.5mm x 4.5mm x 7mm x 0.5mm (Lx D x H x Lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.04%
Through hole mount
Package/case: A
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.04%
Through hole mount
Package/case: A
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 220nF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | A |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 4.5mm |
Depth | 4.5mm |
Height | 7mm |
Dimensions | 4.5 x 4.5 x 7mm |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +20% |
Dielectric Material Family | Tantalum |
Polarised | Positive |
Leakage Current | 500 nA |
Lead Diameter | 0.5mm |
Dissipation Factor | <lteq/>0.04% |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -20% |