- RS Stock No.:
- 170-0279
- Mfr. Part No.:
- T510X477K006ATE030
- Manufacturer:
- KEMET
1000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (On a Reel of 500)
MYR20.387
Units | Per Unit | Per Reel* |
500 + | MYR20.387 | MYR10,193.50 |
*price indicative |
- RS Stock No.:
- 170-0279
- Mfr. Part No.:
- T510X477K006ATE030
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T510 Series
KEMET T510 series tantalum surface mount capacitors are designed for demanding applications that require high surge current and high ripple current capability. The T510 series builds upon the proven capabilities of KEMET's industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved though the utilization of multiple anodes as well as high-stress, low impedance electrical conditioning performed prior to screening.
High surge current capability
High ripple current capability
Low ESR
RoHS Compliant and lead-free terminations
High ripple current capability
Low ESR
RoHS Compliant and lead-free terminations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 470µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 30mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4mm |
Dimensions | 7.3 x 4.3 x 4mm |
Series | T510 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Dielectric Material Family | Tantalum |
Tolerance Minus | -10% |
Leakage Current | 28.2 μA |