- RS Stock No.:
- 136-6211
- Mfr. Part No.:
- TPSC107K010R0075
- Manufacturer:
- KYOCERA AVX
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Bag of 10)
MYR3.515
Units | Per Unit | Per Bag* |
10 + | MYR3.515 | MYR35.15 |
*price indicative |
- RS Stock No.:
- 136-6211
- Mfr. Part No.:
- TPSC107K010R0075
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Tantalum Capacitors SMD assembly ready style. There are four types of SMD termination styles. J-lead type, TACmicrochip®, under tab/face down and conformal designs. J-lead is the well established mechanical robust style for general usage, the other termination types are bringing high CV advantage.
With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.
Low ESR series of robust MnO2 solid electrolyte capacitors
CV range: 0.15-1500μF / 2.5-50V
14 case sizes available
Power supply applications
CV range: 0.15-1500μF / 2.5-50V
14 case sizes available
Power supply applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 75mΩ |
Automotive Standard | AEC-Q200 |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Dissipation Factor | 8% |
Surge Voltage | 13 V dc @ ≤ +85°C, 8 V dc @ ≤ +125°C |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Terminal Type | SMT |
Tolerance Minus | -10% |
Polarised | Polar |
Leakage Current | 10 μA |